Direct
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXC390MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 200SXC390MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC390MEFCSN30X25 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC390MEFCSN30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.534 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXR390MEFCSN30X25 | Rubycon | 0 | 200VXR390MEFCSN30X25-ND | 1,93450 € | Direct |
| 250MXC390MEFC30X25 | Rubycon | 0 | 250MXC390MEFC30X25-ND | 2,59400 € | Parametric Equivalent |
| ELXM251VSN391MR25S | Chemi-Con | 0 | ELXM251VSN391MR25S-ND | 2,41395 € | Upgrade |
| LGR2D391MELB25 | Nichicon | 142 | 493-8007-ND | 3,43000 € | Upgrade |
| B43254G2397M000 | TDK | 142 | 495-76930-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,94890 € | 194,89 € |
| Unit Price without VAT: | 1,94890 € |
|---|---|
| Unit Price with VAT: | 2,31919 € |











