Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXC180MEFC20X25 | |
|---|---|
DigiKey Part Number | 200SXC180MEFC20X25-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC180MEFC20X25 |
Description | CAP ALUM 180UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC180MEFC20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200SXG180MEFC20X25 | Rubycon | 0 | 200SXG180MEFC20X25-ND | 1,34435 € | Parametric Equivalent |
| 220MXC180MEFC20X25 | Rubycon | 0 | 220MXC180MEFC20X25-ND | 4,01850 € | Parametric Equivalent |
| LGU2P181MELY | Nichicon | 30 | 493-2719-ND | 2,71000 € | Parametric Equivalent |
| LKX2E181MESY25 | Nichicon | 250 | LKX2E181MESY25-ND | 4,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,92965 € | 385,93 € |
| Unit Price without VAT: | 1,92965 € |
|---|---|
| Unit Price with VAT: | 2,29628 € |





