



LGU2P181MELY | |
|---|---|
DigiKey Part Number | 493-2719-ND |
Manufacturer | |
Manufacturer Product Number | LGU2P181MELY |
Description | CAP ALUM 180UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2P181MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,44020 € | 72,01 € |
| 250 | 1,19772 € | 299,43 € |
| 500 | 1,12140 € | 560,70 € |
| 1.000 | 1,05800 € | 1.058,00 € |
| 2.500 | 0,99038 € | 2.475,95 € |
| 5.000 | 0,94922 € | 4.746,10 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

