Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200SXC1500MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 200SXC1500MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 200SXC1500MEFCSN35X45 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200SXC1500MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.6344 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200SXC1500MEFC35X45 | Rubycon | 0 | 200SXC1500MEFC35X45-ND | 5,15630 € | Parametric Equivalent |
| 250MXG1500MEFCSN35X45 | Rubycon | 0 | 250MXG1500MEFCSN35X45-ND | 5,78310 € | Parametric Equivalent |
| 158LMB200M2EF | CORNELL DUBILIER KNOWLES | 0 | 158LMB200M2EF-ND | 6,26562 € | Direct |
| EKMM201VSN152MA40S | Chemi-Con | 385 | 565-EKMM201VSN152MA40S-ND | 12,20000 € | Direct |
| EKMS201VSN152MA35S | Chemi-Con | 0 | EKMS201VSN152MA35S-ND | 7,19350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,76550 € | 476,55 € |
| Unit Price without VAT: | 4,76550 € |
|---|---|
| Unit Price with VAT: | 5,67095 € |











