Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXC560MEFC25X30 | |
|---|---|
DigiKey Part Number | 200MXC560MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC560MEFC25X30 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC560MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC560MEFCSN25X30 | Rubycon | 149 | 1189-1774-ND | 3,99000 € | Parametric Equivalent |
| 220MXG560MEFCSN25X30 | Rubycon | 0 | 1189-220MXG560MEFCSN25X30-ND | 1,60655 € | Parametric Equivalent |
| 381LX561M200J022 | Cornell Dubilier Knowles | 0 | 381LX561M200J022-ND | 2,21046 € | Parametric Equivalent |
| B43642B2567M067 | TDK | 0 | 495-B43642B2567M067-ND | 2,51394 € | Parametric Equivalent |
| LGU2D561MELA | Nichicon | 405 | 493-2701-ND | 3,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,86830 € | 373,66 € |
| Unit Price without VAT: | 1,86830 € |
|---|---|
| Unit Price with VAT: | 2,22328 € |







