Direct
Parametric Equivalent

200MXC390MEFC20X35 | |
|---|---|
DigiKey Part Number | 200MXC390MEFC20X35-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC390MEFC20X35 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC390MEFC20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.875 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2D391MELY30 | Nichicon | 89 | 493-8290-ND | 4,03000 € | Direct |
| LGN2P391MELY35 | Nichicon | 0 | 493-8306-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90215 € | 380,43 € |
| Unit Price without VAT: | 1,90215 € |
|---|---|
| Unit Price with VAT: | 2,26356 € |



