Similar
Similar
Similar
Similar
Similar
Similar




LGN2P391MELY35 | |
|---|---|
DigiKey Part Number | 493-8306-ND |
Manufacturer | |
Manufacturer Product Number | LGN2P391MELY35 |
Description | CAP ALUM 390UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2P391MELY35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.34 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.01 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2P391MELZ30 | Nichicon | 230 | 493-8138-ND | 3,52000 € | Similar |
| LGN2P391MELA25 | Nichicon | 0 | 493-8308-ND | 3,81000 € | Similar |
| LGN2P391MELZ30 | Nichicon | 0 | 493-8307-ND | 1,64308 € | Similar |
| LGU2P391MELA | Nichicon | 219 | 493-2729-ND | 3,74000 € | Similar |
| LGU2P391MELY | Nichicon | 10 | 493-2727-ND | 3,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,16200 € | 31,62 € |
| 50 | 2,57120 € | 128,56 € |
| 250 | 2,18648 € | 546,62 € |
| 500 | 2,06544 € | 1.032,72 € |
| 1.000 | 1,96492 € | 1.964,92 € |
| 2.500 | 1,85775 € | 4.644,38 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |







