Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200MXC270MEFCSN20X30 | |
|---|---|
DigiKey Part Number | 200MXC270MEFCSN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 200MXC270MEFCSN20X30 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200MXC270MEFCSN20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220MXG270MEFCSN20X30 | Rubycon | 0 | 1189-220MXG270MEFCSN20X30-ND | 2,51360 € | Parametric Equivalent |
| 250MXG270MEFCSN20X30 | Rubycon | 0 | 1189-250MXG270MEFCSN20X30-ND | 3,28450 € | Parametric Equivalent |
| LGN2P271MELY30 | Nichicon | 0 | 493-8302-ND | 1,32244 € | Parametric Equivalent |
| LGU2D271MELY | Nichicon | 223 | 493-2687-ND | 2,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,22630 € | 245,26 € |
| Unit Price without VAT: | 1,22630 € |
|---|---|
| Unit Price with VAT: | 1,45930 € |




