Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXC390MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 200HXC390MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 200HXC390MEFCSN22X35 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXC390MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.14 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH390MEFC22X35 | Rubycon | 0 | 250VXH390MEFC22X35-ND | 1,92645 € | Upgrade |
| 250VXH390MEFCSN22X35 | Rubycon | 0 | 250VXH390MEFCSN22X35-ND | 2,00775 € | Upgrade |
| 200SXC390MEFCSN22X35 | Rubycon | 0 | 200SXC390MEFCSN22X35-ND | 1,62465 € | Parametric Equivalent |
| 220MXC390MEFC22X35 | Rubycon | 0 | 220MXC390MEFC22X35-ND | 1,63280 € | Parametric Equivalent |
| 250MXG390MEFCSN22X35 | Rubycon | 0 | 250MXG390MEFCSN22X35-ND | 1,97455 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,10705 € | 421,41 € |
| Unit Price without VAT: | 2,10705 € |
|---|---|
| Unit Price with VAT: | 2,50739 € |













