Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

250VXH390MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 250VXH390MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 250VXH390MEFCSN22X35 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250VXH390MEFCSN22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXH390MEFC22X35 | Rubycon | 0 | 250VXH390MEFC22X35-ND | 1,94185 € | Parametric Equivalent |
| ELXS251VSN391MP35S | Chemi-Con | 0 | ELXS251VSN391MP35S-ND | 3,57985 € | Direct |
| B43644E2397M067 | TDK | 0 | 495-B43644E2397M067-ND | 2,62234 € | Parametric Equivalent |
| LGX2E391MELZ35 | Nichicon | 0 | 493-8016-ND | 1,90384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,02385 € | 404,77 € |
| Unit Price without VAT: | 2,02385 € |
|---|---|
| Unit Price with VAT: | 2,40838 € |





