Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXC1800MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 200HXC1800MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 200HXC1800MEFCSN35X45 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXC1800MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.66 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC1800MEFC35X45 | Rubycon | 0 | 200MXC1800MEFC35X45-ND | 4,53310 € | Parametric Equivalent |
| 200MXC1800MEFCSN35X45 | Rubycon | 0 | 200MXC1800MEFCSN35X45-ND | 4,89450 € | Parametric Equivalent |
| 220MXG1800MEFCSN35X45 | Rubycon | 0 | 1189-220MXG1800MEFCSN35X45-ND | 6,47130 € | Parametric Equivalent |
| LGX2D182MELC45 | Nichicon | 159 | 493-7952-ND | 10,43000 € | Upgrade |
| 188LMB200M2EG | CORNELL DUBILIER KNOWLES | 0 | 188LMB200M2EG-ND | 5,94317 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,42250 € | 742,25 € |
| Unit Price without VAT: | 7,42250 € |
|---|---|
| Unit Price with VAT: | 8,83278 € |













