Parametric Equivalent

220MXG1800MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-220MXG1800MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 220MXG1800MEFCSN35X45 |
Description | CAP ALUM 1800UF 20% 220V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 220MXG1800MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.665 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 220 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642E2188M000 | TDK | 0 | B43642E2188M000-ND | 8,19258 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,47130 € | 647,13 € |
| Unit Price without VAT: | 6,47130 € |
|---|---|
| Unit Price with VAT: | 7,70085 € |


