Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

200HXC1000MEFCSN30X35 | |
|---|---|
DigiKey Part Number | 200HXC1000MEFCSN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 200HXC1000MEFCSN30X35 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200HXC1000MEFCSN30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.04 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXG1000MEFC30X35 | Rubycon | 0 | 200VXG1000MEFC30X35-ND | 4,43790 € | Upgrade |
| 200VXG1000MEFCSN30X35 | Rubycon | 0 | 200VXG1000MEFCSN30X35-ND | 4,24740 € | Upgrade |
| 200VXH1000MEFC30X35 | Rubycon | 0 | 200VXH1000MEFC30X35-ND | 3,07660 € | Upgrade |
| 200MXC1000MEFCSN30X35 | Rubycon | 100 | 1189-4159-ND | 5,03000 € | Parametric Equivalent |
| 200SXG1000MEFCSN30X35 | Rubycon | 0 | 200SXG1000MEFCSN30X35-ND | 3,62640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56800 € | 456,80 € |
| Unit Price without VAT: | 4,56800 € |
|---|---|
| Unit Price with VAT: | 5,43592 € |












