Upgrade
Similar
Upgrade
Upgrade

200BXF68MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 200BXF68MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXF68MEFC12.5X20 |
Description | CAP ALUM 68UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXF68MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC68MEFC12.5X20 | Rubycon | 0 | 200BXC68MEFC12.5X20-ND | 0,34725 € | Upgrade |
| 400BXW68MEFR12.5X35 | Rubycon | 0 | 1189-3147-ND | 2,98000 € | Similar |
| EKXJ221ELL680MK20S | Chemi-Con | 0 | 565-EKXJ221ELL680MK20S-ND | 1,44000 € | Upgrade |
| UCS2D680MHD | Nichicon | 182 | 493-16292-ND | 1,46000 € | Upgrade |





