Upgrade
Upgrade
Upgrade

200BXF120M16X20 | |
|---|---|
DigiKey Part Number | 200BXF120M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 200BXF120M16X20 |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200BXF120M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ201ELL121ML20S | Chemi-Con | 0 | 565-EKXJ201ELL121ML20S-ND | 2,07000 € | Upgrade |
| EKXJ221ELL121ML20S | Chemi-Con | 433 | 565-EKXJ221ELL121ML20S-ND | 2,24000 € | Upgrade |
| UCY2D121MHD | Nichicon | 589 | 493-14949-ND | 2,12000 € | Upgrade |



