



UCY2D121MHD | |
|---|---|
DigiKey Part Number | 493-14949-ND |
Manufacturer | |
Manufacturer Product Number | UCY2D121MHD |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D121MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39800 € | 13,98 € |
| 50 | 1,10000 € | 55,00 € |
| 100 | 1,00580 € | 100,58 € |
| 500 | 0,84392 € | 421,96 € |
| 1.000 | 0,79299 € | 792,99 € |
| 2.500 | 0,73867 € | 1.846,68 € |
| 5.000 | 0,70560 € | 3.528,00 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

