Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180MXG560MEFCSN22X35 | |
|---|---|
DigiKey Part Number | 1189-180MXG560MEFCSN22X35-ND |
Manufacturer | |
Manufacturer Product Number | 180MXG560MEFCSN22X35 |
Description | CAP ALUM 560UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 180MXG560MEFCSN22X35 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG560MEFCSN22X35 | Rubycon | 119 | 1189-3818-ND | 5,39000 € | Parametric Equivalent |
| 200VXH560MEFC22X35 | Rubycon | 0 | 200VXH560MEFC22X35-ND | 2,16100 € | Parametric Equivalent |
| EKMS201VSN561MP35S | Chemi-Con | 194 | 565-EKMS201VSN561MP35S-ND | 8,34000 € | Upgrade |
| ELXS201VSN561MP35S | Chemi-Con | 0 | ELXS201VSN561MP35S-ND | 3,41720 € | Upgrade |
| B43508A2567M000 | TDK | 0 | B43508A2567M000-ND | 2,76388 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,97855 € | 395,71 € |
| Unit Price without VAT: | 1,97855 € |
|---|---|
| Unit Price with VAT: | 2,35447 € |













