
EKMS201VSN561MP35S | |
|---|---|
DigiKey Part Number | 565-EKMS201VSN561MP35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMS201VSN561MP35S |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMS201VSN561MP35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.58 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG560MEFCSN22X35 | Rubycon | 119 | 1189-3818-ND | 5,39000 € | Direct |
| LGX2D561MELZ35 | Nichicon | 54 | 493-7832-ND | 4,43000 € | Direct |
| B43642A2567M | TDK | 650 | 495-B43642A2567M-ND | 8,86000 € | Parametric Equivalent |
| LGN2D561MELZ35 | Nichicon | 492 | 493-8294-ND | 4,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 5,95200 € | 59,52 € |
| 50 | 4,96460 € | 248,23 € |
| 200 | 4,39515 € | 879,03 € |
| 600 | 4,07247 € | 2.443,48 € |
| 1.000 | 3,95194 € | 3.951,94 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

