Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLJ3300MGC16X20 | |
|---|---|
DigiKey Part Number | 16ZLJ3300MGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZLJ3300MGC16X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ3300MGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.331 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.33 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFC16X20 | Rubycon | 339 | 1189-2958-ND | 1,69000 € | Parametric Equivalent |
| 16ZLH3300MEFCGC16X20 | Rubycon | 0 | 16ZLH3300MEFCGC16X20-ND | 0,51935 € | Parametric Equivalent |
| 16ZLJ3300M16X20 | Rubycon | 333 | 16ZLJ3300M16X20-ND | 1,91000 € | Parametric Equivalent |
| EEU-FR1C332S | Panasonic Industry | 111 | P14405-ND | 2,12000 € | Parametric Equivalent |
| EEU-FR1C332SB | Panasonic Industry | 1.511 | P15340CT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,60103 € | 360,62 € |
| Unit Price without VAT: | 0,60103 € |
|---|---|
| Unit Price with VAT: | 0,71523 € |





