Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLG1800MEFC10X25 | |
|---|---|
DigiKey Part Number | 16ZLG1800MEFC10X25-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLG1800MEFC10X25 |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG1800MEFC10X25 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLJ1800M10X25 | Rubycon | 1.980 | 1189-2202-ND | 0,94000 € | Upgrade |
| 16JXF1800MEFC10X25 | Rubycon | 0 | 1189-3310-ND | 0,56877 € | Parametric Equivalent |
| 16YXS1800MEFC10X23 | Rubycon | 820 | 1189-16YXS1800MEFC10X23-ND | 0,87000 € | Parametric Equivalent |
| 16ZLS1800MEFC10X23 | Rubycon | 242 | 1189-2576-ND | 0,91000 € | Parametric Equivalent |
| EEU-FR1C182L | Panasonic Industry | 580 | P14401-ND | 1,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25686 € | 256,86 € |
| Unit Price without VAT: | 0,25686 € |
|---|---|
| Unit Price with VAT: | 0,30566 € |













