



UHV1C182MPD | |
|---|---|
DigiKey Part Number | 493-15295-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C182MPD |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C182MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.485 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 $ | 1,39 $ |
| 10 | 0,89500 $ | 8,95 $ |
| 50 | 0,68700 $ | 34,35 $ |
| 200 | 0,56655 $ | 113,31 $ |
| 600 | 0,49812 $ | 298,87 $ |
| 1.000 | 0,47251 $ | 472,51 $ |
| 2.600 | 0,43307 $ | 1.125,98 $ |
| 5.000 | 0,41133 $ | 2.056,65 $ |
| Unit Price without VAT: | 1,39000 $ |
|---|---|
| Unit Price with VAT: | 1,65410 $ |

