Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLG1000MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 16ZLG1000MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLG1000MEFC12.5X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLG1000MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXG1000MEFC12.5X16 | Rubycon | 0 | 1189-1134-ND | 0,00000 € | Upgrade |
| 16YXH1000MEFC12.5X16 | Rubycon | 0 | 16YXH1000MEFC12.5X16-ND | 0,00000 € | Upgrade |
| 16YXF1000MEFC12.5X16 | Rubycon | 0 | 16YXF1000MEFC12.5X16-ND | 0,22079 € | Parametric Equivalent |
| 16YXF1000MEFCG412.5X16 | Rubycon | 0 | 16YXF1000MEFCG412.5X16-ND | 0,22079 € | Parametric Equivalent |
| 16ZLG1000MEFCG412.5X16 | Rubycon | 0 | 16ZLG1000MEFCG412.5X16-ND | 0,26356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27611 € | 276,11 € |
| Unit Price without VAT: | 0,27611 € |
|---|---|
| Unit Price with VAT: | 0,32857 € |











