Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH1000MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 16YXH1000MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXH1000MEFC12.5X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH1000MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Obsolete | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1000MEFC12.5X16 | Rubycon | 0 | 25ZLH1000MEFC12.5X16-ND | 0,26997 € | Parametric Equivalent |
| 860040378011 | Würth Elektronik | 267 | 732-9160-1-ND | 0,97000 € | Parametric Equivalent |
| EKY-160ELL102MK15S | Chemi-Con | 622 | 565-EKY-160ELL102MK15S-ND | 1,03000 € | Parametric Equivalent |
| EKZN250ELL102MK16S | Chemi-Con | 1.244 | 565-5007-ND | 1,28000 € | Parametric Equivalent |
| RZW102M1CBK-1316S | Surge | 233 | 4403-RZW102M1CBK-1316S-ND | 0,66000 € | Parametric Equivalent |







