Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZL2700MEFCG412.5X30 | |
|---|---|
DigiKey Part Number | 16ZL2700MEFCG412.5X30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZL2700MEFCG412.5X30 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL2700MEFCG412.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.303 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2700MEFC12.5X30 | Rubycon | 0 | 16ZLH2700MEFC12.5X30-ND | 0,45490 € | Parametric Equivalent |
| 16ZLH2700MEFCG412.5X30 | Rubycon | 0 | 16ZLH2700MEFCG412.5X30-ND | 0,45490 € | Parametric Equivalent |
| 25ZLQ2700MEFC12.5X30 | Rubycon | 0 | 1189-3652-ND | 1,60000 € | Parametric Equivalent |
| 860040378016 | Würth Elektronik | 0 | 732-860040378016CT-ND | 1,18000 € | Parametric Equivalent |
| EEU-FM1C272L | Panasonic Industry | 188 | P12370-ND | 1,45000 € | Parametric Equivalent |









