Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXS2700MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-16YXS2700MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 16YXS2700MEFC12.5X25 |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.855 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2700MEFC12.5X25 | Rubycon | 881 | 1189-2957-ND | 1,35000 € | Parametric Equivalent |
| 16ZLH2700MEFCG412.5X25 | Rubycon | 0 | 16ZLH2700MEFCG412.5X25-ND | 0,38291 € | Parametric Equivalent |
| 16ZLJ2700M12.5X25 | Rubycon | 1.000 | 16ZLJ2700M12.5X25-ND | 1,58000 € | Parametric Equivalent |
| 16ZLJ2700MG412.5X25 | Rubycon | 0 | 16ZLJ2700MG412.5X25-ND | 0,45954 € | Parametric Equivalent |
| 16ZLS2700MEFC12.5X25 | Rubycon | 0 | 1189-2579-ND | 0,39083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38341 € | 383,41 € |
| Unit Price without VAT: | 0,38341 € |
|---|---|
| Unit Price with VAT: | 0,45626 € |












