Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXH2200MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 16YXH2200MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXH2200MEFCG412.5X25 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXH2200MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.561 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH2200MEFCG412.5X20 | Rubycon | 0 | 16ZLH2200MEFCG412.5X20-ND | 0,36992 € | Direct |
| 16YXF2200MEFC12.5X25 | Rubycon | 2 | 1189-3679-ND | 0,94000 € | Parametric Equivalent |
| 25YXJ2200M12.5X25 | Rubycon | 1.786 | 1189-4169-ND | 0,99000 € | Parametric Equivalent |
| 25YXJ2200MG412.5X25 | Rubycon | 0 | 25YXJ2200MG412.5X25-ND | 0,33490 € | Parametric Equivalent |
| EEU-FR1C222B | Panasonic Industry | 1.262 | P15338CT-ND | 1,46000 € | Direct |













