16YXH1500MEFCGC16X16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 600
Unit Price: 2,00000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXH1500MEFCGC16X16

DigiKey Part Number
16YXH1500MEFCGC16X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16YXH1500MEFCGC16X16
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXH1500MEFCGC16X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.164 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.94 A @ 100 kHz
Part Status
Obsolete
Impedance
42 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLJ1500M16X20Rubycon60035ZLJ1500M16X20-ND2,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes