Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXG1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 16YXG1000MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG1000MEFC10X16 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ1000M10X16 | Rubycon | 42 | 16YXJ1000M10X16-ND | 0,61000 € | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 3.136 | 1189-1545-1-ND | 0,49000 € | Parametric Equivalent |
| 16YXS1000MEFC10X16 | Rubycon | 622 | 1189-16YXS1000MEFC10X16-ND | 0,65000 € | Parametric Equivalent |
| 16ZLH1000MCE10X16 | Rubycon | 0 | 16ZLH1000MCE10X16-ND | 0,18398 € | Parametric Equivalent |
| 16ZLH1000MEFC10X16 | Rubycon | 23.269 | 1189-1147-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16521 € | 165,21 € |
| Unit Price without VAT: | 0,16521 € |
|---|---|
| Unit Price with VAT: | 0,19660 € |












