16YXG1000M10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.086
Unit Price: 0,69000 €
Datasheet

Direct


Chemi-Con
In Stock: 490
Unit Price: 0,74000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.773
Unit Price: 1,04000 €
Datasheet

Upgrade


TDK
In Stock: 5.953
Unit Price: 0,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 4
Unit Price: 0,68000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.290
Unit Price: 1,90000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,69447 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16YXG1000M10X20

DigiKey Part Number
1189-1133-ND
Manufacturer
Manufacturer Product Number
16YXG1000M10X20
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16YXG1000M10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes