Direct
Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXA1000MEFC10X16 | |
|---|---|
DigiKey Part Number | 16YXA1000MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 16YXA1000MEFC10X16 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXA1000MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 768 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX1000MEFC10X12.5 | Rubycon | 406 | 1189-2188-ND | 0,50000 € | Direct |
| 16PX1000MEFCKG10X12.5 | Rubycon | 0 | 16PX1000MEFCKG10X12.5-ND | 0,16748 € | Direct |
| 25PX1000MEFC10X16 | Rubycon | 0 | 1189-3681-ND | 0,61000 € | Parametric Equivalent |
| 25PX1000MEFCT810X16 | Rubycon | 2.335 | 1189-1583-1-ND | 0,61000 € | Parametric Equivalent |
| ELZA160ELL102MJ16S | Chemi-Con | 0 | ELZA160ELL102MJ16S-ND | 0,34946 € | Upgrade |











