EKMQ250ELL102MJ16S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 974
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 137
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.091
Unit Price: 0,69000 €
Datasheet
KMQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ250ELL102MJ16S

DigiKey Part Number
565-EKMQ250ELL102MJ16S-ND
Manufacturer
Manufacturer Product Number
EKMQ250ELL102MJ16S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ250ELL102MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
915 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,27540 €13,77 €
1000,24590 €24,59 €
5000,19512 €97,56 €
2.0000,16579 €331,58 €
4.0000,15472 €618,88 €
6.0000,14914 €894,84 €
10.0000,14291 €1.429,10 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €