Upgrade
Upgrade
Similar
Upgrade
Upgrade
Upgrade

16WA3300MEFCGC16X20 | |
|---|---|
DigiKey Part Number | 16WA3300MEFCGC16X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16WA3300MEFCGC16X20 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16WA3300MEFCGC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFCGC16X20 | Rubycon | 0 | 16ZLH3300MEFCGC16X20-ND | 0,51935 € | Upgrade |
| 16ZLJ3300MGC16X20 | Rubycon | 0 | 16ZLJ3300MGC16X20-ND | 0,60103 € | Upgrade |
| 16WXA3300MEFC16X16 | Rubycon | 0 | 16WXA3300MEFC16X16-ND | 0,43040 € | Similar |
| EKZH160ETD332ML20S | Chemi-Con | 0 | EKZH160ETD332ML20S-ND | 0,69288 € | Upgrade |
| MAL215035332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035332E3-ND | 1,48112 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,42258 € | 253,55 € |
| Unit Price without VAT: | 0,42258 € |
|---|---|
| Unit Price with VAT: | 0,50287 € |







