Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SZV22M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-3076-2-ND - Tape & Reel (TR) 1189-3076-1-ND - Cut Tape (CT) 1189-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SZV22M5X5.5 |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SZV22M5X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV22M5X6.1 | Rubycon | 0 | 1189-1623-1-ND | 0,38000 € | Similar |
| 865060342002 | Würth Elektronik | 9.628 | 732-8519-1-ND | 0,18000 € | Direct |
| EMVY160ARA220ME55G | Chemi-Con | 64 | 565-EMVY160ARA220ME55GCT-ND | 0,34000 € | Direct |
| UWT1C220MCL1GB | Nichicon | 25.848 | 493-2174-1-ND | 0,30000 € | Direct |
| 865060442002 | Würth Elektronik | 569 | 732-8531-1-ND | 0,20000 € | Upgrade |








