16SKV100M8X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 3.253
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 976
Unit Price: 0,71000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.266
Unit Price: 1,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.534
Unit Price: 0,83000 €
Datasheet

Upgrade


Rubycon
In Stock: 14.041
Unit Price: 0,66000 €
Datasheet

Upgrade


Rubycon
In Stock: 484
Unit Price: 0,70000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Upgrade


Rubycon
In Stock: 5.912
Unit Price: 0,63000 €
Datasheet

Upgrade


Rubycon
In Stock: 63.295
Unit Price: 0,65000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 53.120
Unit Price: 1,01000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,56698 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3.332
Unit Price: 1,66000 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV100M8X10.5

DigiKey Part Number
1189-16SKV100M8X10.5CT-ND - Cut Tape (CT)
1189-16SKV100M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SKV100M8X10.5
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV100M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.