Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16SEV47M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-2405-2-ND - Tape & Reel (TR) 1189-2405-1-ND - Cut Tape (CT) 1189-2405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV47M5X5.5 |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV47M5X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TZV47M5X6.1 | Rubycon | 19.625 | 1189-1544-1-ND | 0,38000 € | Direct |
| EDK476M016S9DAA | KEMET | 0 | EDK476M016S9DAA-ND | 0,05780 € | Direct |
| UCD1C470MCL6GS | Nichicon | 24.373 | 493-6371-1-ND | 0,37000 € | Direct |
| UWR1C470MCL1GB | Nichicon | 6 | 493-17500-1-ND | 0,30000 € | Direct |
| EDH476M016S9DAA | KEMET | 0 | EDH476M016S9DAA-ND | 0,05780 € | Upgrade |










