Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16PX470MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 16PX470MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16PX470MEFCT78X11.5 |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PX470MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PX470MEFCTA8X11.5 | Rubycon | 0 | 25PX470MEFCTA8X11.5-ND | 0,12462 € | Upgrade |
| 16PX470MEFC8X11.5 | Rubycon | 0 | 1189-16PX470MEFC8X11.5-ND | 0,43000 € | Parametric Equivalent |
| 25PX470MEFC8X11.5 | Rubycon | 1.306 | 1189-25PX470MEFC8X11.5-ND | 0,45000 € | Parametric Equivalent |
| 25PX470MEFCT78X11.5 | Rubycon | 0 | 25PX470MEFCT78X11.5-ND | 0,11129 € | Parametric Equivalent |
| UVZ1C471MPD1TA | Nichicon | 3.116 | 493-14210-1-ND | 0,40000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10393 € | 207,86 € |
| Unit Price without VAT: | 0,10393 € |
|---|---|
| Unit Price with VAT: | 0,12368 € |










