470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
UVZ Series 8mm
Doctor Capacitor Episode Two: Terms

UVZ1C471MPD1TA

DigiKey Part Number
493-14210-1-ND - Cut Tape (CT)
493-14210-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1C471MPD1TA
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1C471MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
315 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24600 €2,46 €
500,18180 €9,09 €
1000,16120 €16,12 €
5000,12564 €62,82 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11441 €114,41 €
2.0000,10506 €210,12 €
3.0000,10034 €301,02 €
5.0000,09507 €475,35 €
7.0000,09198 €643,86 €
10.0000,08899 €889,90 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €