Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

16PK2200M10X20 | |
|---|---|
DigiKey Part Number | 1189-1117-ND |
Manufacturer | |
Manufacturer Product Number | 16PK2200M10X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK2200M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.518 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX2200MEFC10X20 | Rubycon | 0 | 1189-1128-ND | 0,71000 € | Upgrade |
| 16PK2200MEFC10X20 | Rubycon | 0 | 1189-1118-ND | 0,72000 € | Parametric Equivalent |
| ESMG160ELL222MK20S | Chemi-Con | 949 | 565-1042-ND | 1,10000 € | Direct |
| UVK1C222MPD | Nichicon | 1.226 | 493-16105-ND | 1,17000 € | Direct |
| UVR1C222MHD | Nichicon | 1.047 | 493-1045-ND | 0,81000 € | Direct |











