Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

16PK2200MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1118-ND |
Manufacturer | |
Manufacturer Product Number | 16PK2200MEFC10X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16PK2200MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.518 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX2200MEFC10X20 | Rubycon | 0 | 1189-1128-ND | 0,71000 € | Upgrade |
| 16YXG2200MEFC10X20 | Rubycon | 0 | 16YXG2200MEFC10X20-ND | 0,23424 € | Upgrade |
| UVK1C222MPD | Nichicon | 1.226 | 493-16105-ND | 1,16000 € | Direct |
| 228CKE016MLU | CORNELL DUBILIER KNOWLES | 3.072 | 228CKE016MLU-ND | 0,94000 € | Upgrade |
| EKMQ160ELL222MJ20S | Chemi-Con | 1.527 | 565-EKMQ160ELL222MJ20S-ND | 1,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44700 € | 4,47 € |
| 50 | 0,33580 € | 16,79 € |
| 100 | 0,30060 € | 30,06 € |
| 500 | 0,23988 € | 119,94 € |
| 1.000 | 0,22072 € | 220,72 € |
| 3.000 | 0,19675 € | 590,25 € |
| 5.000 | 0,18778 € | 938,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |








