Parametric Equivalent
Parametric Equivalent

16MS710MEFCTZ4X7 | |
|---|---|
DigiKey Part Number | 16MS710MEFCTZ4X7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16MS710MEFCTZ4X7 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MS710MEFCTZ4X7 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 42 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CKA100B | Panasonic Industry | 0 | 10-ECE-A1CKA100BTB-ND | 0,04773 € | Parametric Equivalent |
| ECE-A1EKA100B | Panasonic Industry | 12.351 | 10-ECE-A1EKA100BCT-ND | 0,22000 € | Parametric Equivalent |


