Upgrade
Parametric Equivalent

16MH547MEFC6.3X5 | |
|---|---|
DigiKey Part Number | 16MH547MEFC6.3X5-ND |
Manufacturer | |
Manufacturer Product Number | 16MH547MEFC6.3X5 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MH547MEFC6.3X5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1C470 | Panasonic Industry | 0 | P14486-ND | 0,32000 € | Upgrade |
| 476STF016M | CORNELL DUBILIER KNOWLES | 0 | 1572-476STF016M-ND | 0,04413 € | Parametric Equivalent |



