
476STF016M | |
|---|---|
DigiKey Part Number | 1572-476STF016M-ND |
Manufacturer | |
Manufacturer Product Number | 476STF016M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7.055Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 85 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 7.055Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,04413 € | 2.118,24 € |
| Unit Price without VAT: | 0,04413 € |
|---|---|
| Unit Price with VAT: | 0,05251 € |

