Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16JEV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JEV470M10X10.5TR-ND - Tape & Reel (TR) 1189-16JEV470M10X10.5CT-ND - Cut Tape (CT) 1189-16JEV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JEV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JEV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 828 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16JGV470M10X10.5 | Rubycon | 500 | 1189-16JGV470M10X10.5CT-ND | 0,94000 € | Upgrade |
| 16TGV470M10X10.5 | Rubycon | 0 | 1189-2669-2-ND | 0,48420 € | Upgrade |
| 16TRV470M10X10.5 | Rubycon | 1.843 | 1189-3538-1-ND | 1,07000 € | Upgrade |
| 25JGV470M10X10.5 | Rubycon | 443 | 1189-25JGV470M10X10.5CT-ND | 0,99000 € | Upgrade |
| 25JZV470M10X10.5 | Rubycon | 999 | 1189-25JZV470M10X10.5CT-ND | 1,01000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32020 € | 32,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25632 € | 128,16 € |
| 1.000 | 0,23672 € | 236,72 € |
| 2.500 | 0,21630 € | 540,75 € |
| 5.000 | 0,20416 € | 1.020,80 € |
| 12.500 | 0,19431 € | 2.428,88 € |
| 25.000 | 0,18410 € | 4.602,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |













