160YXF22MEFC10X20 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 713
Unit Price: 1,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 858
Unit Price: 0,74000 €
Datasheet

Upgrade


Nichicon
In Stock: 10
Unit Price: 1,01000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.149
Unit Price: 0,92000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.300
Unit Price: 1,26000 €
Datasheet
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160YXF22MEFC10X20

DigiKey Part Number
160YXF22MEFC10X20-ND
Manufacturer
Manufacturer Product Number
160YXF22MEFC10X20
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160YXF22MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21722 €217,22 €
Manufacturers Standard Package
Unit Price without VAT:0,21722 €
Unit Price with VAT:0,25849 €