Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160YK22MT810X16 | |
|---|---|
DigiKey Part Number | 160YK22MT810X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 160YK22MT810X16 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160YK22MT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 133 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 199.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX22MEFCT810X16 | Rubycon | 466 | 1189-3713-1-ND | 0,69000 € | Upgrade |
| 250PK22MEFC10X16 | Rubycon | 0 | 250PK22MEFC10X16-ND | 0,19575 € | Parametric Equivalent |
| 250PK22MEFCT810X16 | Rubycon | 0 | 250PK22MEFCT810X16-ND | 0,18685 € | Parametric Equivalent |
| MAL215232229E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215232229E3-ND | 0,57974 € | Upgrade |
| UVK2D220MPD | Nichicon | 0 | UVK2D220MPD-ND | 0,17126 € | Parametric Equivalent |







