160WXA47MEFCGC16X16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,35655 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,37527 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,35820 €
Datasheet
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160WXA47MEFCGC16X16

DigiKey Part Number
160WXA47MEFCGC16X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
160WXA47MEFCGC16X16
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160WXA47MEFCGC16X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
245 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
367.5 mA @ 10 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
160 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160WXA47MEFC16X16Rubycon0160WXA47MEFC16X16-ND0,35655 €Parametric Equivalent
200WXA47MEFC16X16Rubycon0200WXA47MEFC16X16-ND0,37527 €Parametric Equivalent
200WXA47MEFCGC16X16Rubycon0200WXA47MEFCGC16X16-ND0,35820 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,34033 €204,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34033 €
Unit Price with VAT:0,40499 €