Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160WXA47MEFC16X16 | |
|---|---|
DigiKey Part Number | 160WXA47MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 160WXA47MEFC16X16 |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160WXA47MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 367.5 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160WXA47MEFCGC16X16 | Rubycon | 0 | 160WXA47MEFCGC16X16-ND | 0,34033 € | Parametric Equivalent |
| 200WXA47MEFC16X16 | Rubycon | 0 | 200WXA47MEFC16X16-ND | 0,37527 € | Parametric Equivalent |
| 200WXA47MEFCGC16X16 | Rubycon | 0 | 200WXA47MEFCGC16X16-ND | 0,35820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,35655 € | 213,93 € |
| Unit Price without VAT: | 0,35655 € |
|---|---|
| Unit Price with VAT: | 0,42429 € |


