Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USC820MEFC22X40 | |
|---|---|
DigiKey Part Number | 160USC820MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 160USC820MEFC22X40 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC820MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.02 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXG820MEFCSN22X40 | Rubycon | 0 | 180MXG820MEFCSN22X40-ND | 2,78940 € | Upgrade |
| 200USG820MEFCSN22X40 | Rubycon | 0 | 200USG820MEFCSN22X40-ND | 1,74480 € | Parametric Equivalent |
| LGN2Z821MELZ40 | Nichicon | 0 | 493-8270-ND | 2,16588 € | Upgrade |
| LLS2C821MELZ | Nichicon | 0 | 493-2457-ND | 1,64872 € | Parametric Equivalent |
| LLS2Z821MELZ | Nichicon | 0 | 493-2489-ND | 1,59540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06515 € | 813,03 € |
| Unit Price without VAT: | 4,06515 € |
|---|---|
| Unit Price with VAT: | 4,83753 € |






