Similar
Similar
Similar
Similar
Similar




LLS2Z821MELZ | |
|---|---|
DigiKey Part Number | 493-2489-ND |
Manufacturer | |
Manufacturer Product Number | LLS2Z821MELZ |
Description | CAP ALUM 820UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2Z821MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.29 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 180 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D821MELZ | Nichicon | 0 | 493-2522-ND | 2,04184 € | Similar |
| LLS2Z821MELA | Nichicon | 0 | 493-2490-ND | 1,68444 € | Similar |
| LLS2Z821MELB | Nichicon | 176 | 493-2491-ND | 4,26000 € | Similar |
| SLPX821M180C5P3 | Cornell Dubilier Knowles | 0 | SLPX821M180C5P3-ND | 1,77748 € | Similar |
| SLPX821M180E1P3 | Cornell Dubilier Knowles | 0 | SLPX821M180E1P3-ND | 2,43834 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,59540 € | 398,85 € |
| Unit Price without VAT: | 1,59540 € |
|---|---|
| Unit Price with VAT: | 1,89853 € |






