Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160USC470MEFC25X25 | |
|---|---|
DigiKey Part Number | 160USC470MEFC25X25-ND |
Manufacturer | |
Manufacturer Product Number | 160USC470MEFC25X25 |
Description | CAP ALUM 470UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 160USC470MEFC25X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.139 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180MXC470MEFCSN25X25 | Rubycon | 0 | 180MXC470MEFCSN25X25-ND | 1,56950 € | Upgrade |
| 200MXG470MEFCSN25X25 | Rubycon | 0 | 200MXG470MEFCSN25X25-ND | 1,94935 € | Upgrade |
| 220MXG470MEFCSN25X25 | Rubycon | 0 | 220MXG470MEFCSN25X25-ND | 2,39115 € | Upgrade |
| 160USC470MEFCSN25X25 | Rubycon | 0 | 160USC470MEFCSN25X25-ND | 1,41945 € | Parametric Equivalent |
| 200USC470MEFC25X25 | Rubycon | 0 | 200USC470MEFC25X25-ND | 1,56775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,65810 € | 531,62 € |
| Unit Price without VAT: | 2,65810 € |
|---|---|
| Unit Price with VAT: | 3,16314 € |











